The VE-2T2-IW-F2 is a 100W DC/DC converter with a single 15V output. It operates with high efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is isolated to 3kV and can handle a maximum input voltage of 160V and a minimum input voltage of 66V. It is designed to operate in a temperature range of -40°C to 85°C and can dissipate up to 100W of power. The VE-2T2-IW-F2 is a through-hole mount component and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vicor VE-2T2-IW-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.