The VE-2T2-IX-B1 is a full brick DC/DC converter from Vicor with a maximum output current of 5A and a maximum power dissipation of 75W. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a high efficiency of 90% and a maximum input voltage of 160V with a minimum input voltage of 66V. The device is available in a bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-2T2-IX-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-2T2-IX-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2T2-IX-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.