The Vicor VE-200 is a board mount DC/DC converter with a single output of 15V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 50W. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. It is packaged in a full brick form factor with a height of 0.79inch, length of 4.6inch, and width of 1.86inch. The Vicor VE-200 is RoHS compliant and has an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
Vicor VE-2T2-IY-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 15V |
| Width | 1.86inch |
| RoHS | Compliant |
No datasheet is available for this part.