The VE-2T2-IY-S DC/DC converter from Vicor features a 15V output and 50W power dissipation, with an efficiency of 90%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum input voltage of 160V and a minimum input voltage of 66V. It also features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is available in a full brick package and is mountable through a through-hole configuration.
Checking distributor stock and pricing after the page loads.
Vicor VE-2T2-IY-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.