The VE-2T2-MX is a full brick DC/DC converter with a 15V output and a maximum output current of 5A. It has a maximum power dissipation of 75W and is designed for through hole mount. The converter operates within a temperature range of -55°C to 85°C and is RoHS compliant. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Vicor VE-2T2-MX technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2T2-MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.