The Vicor VE-2T2-MY-F4 is a 50W DC/DC converter with a 90% efficiency rating. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a single output with a voltage of 15V and a maximum output current of 3.33A. It operates within a temperature range of -55°C to 85°C and is RoHS compliant. The device is packaged in a full brick package and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-2T2-MY-F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-2T2-MY-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2T2-MY-F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.