The VE-2TL-CW-B1 is a 100W DC/DC converter from Vicor, featuring a full brick package and through hole mount. It operates with a maximum efficiency of 90% and provides 28V output. The converter is designed with multiple protection features, including overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum operating temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vicor VE-2TL-CW-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
No datasheet is available for this part.