The VE-2TL-CW-F2 is a 100W DC/DC converter from Vicor, featuring a 90% efficiency and a maximum operating temperature of 85°C. It has a single output voltage of 28V and a maximum output current of 3.57A. The converter is packaged in a full brick format and is designed for through hole mounting. It is RoHS compliant and has a maximum power dissipation of 100W.
Checking distributor stock and pricing after the page loads.
Vicor VE-2TL-CW-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
No datasheet is available for this part.