The VE-2TL-EW is a 100W DC/DC converter with 88% efficiency and a maximum output current of 3.57A. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is packaged in a full brick package and is RoHS compliant. It operates over a temperature range of -10°C to 85°C and has a maximum input voltage of 160V and a minimum input voltage of 66V. The output voltage is 28V.
Checking distributor stock and pricing after the page loads.
Vicor VE-2TL-EW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
No datasheet is available for this part.