The VE-2TL-EX-B1 is a 75W DC/DC converter from Vicor, featuring 88% efficiency and 3kV isolation voltage. It operates within a temperature range of -10°C to 85°C and is RoHS compliant. This board mount converter has a single output of 28V and is available in a full brick package with through hole mounting.
Vicor VE-2TL-EX-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.68A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2TL-EX-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.