The VE-2TL-EY-B1 is a 28V DC/DC converter from Vicor, featuring a full brick package and through hole mount. It operates with an efficiency of 88% and provides 3kV isolation. The device has multiple protection features, including overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It can handle a maximum power dissipation of 50W and has a maximum operating temperature range of -10°C to 85°C. The converter is RoHS compliant and part of the VE-200 series.
Checking distributor stock and pricing after the page loads.
Vicor VE-2TL-EY-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.79A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
No datasheet is available for this part.