The VE-200 50W DC/DC converter is a board mount power supply with 88% efficiency and 3kV isolation voltage. It features overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and short-circuit protection (SCP). The converter operates within a temperature range of -10°C to 85°C and has a maximum output current of 1.79A. It is compliant with RoHS regulations and is available in a bulk packaging option.
Vicor VE-2TL-EY-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.79A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2TL-EY-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.