The VE-2TL-IW-S is a 100W DC/DC converter from Vicor, featuring a 90% efficiency and 3kV isolation voltage. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The converter has a single output of 28V and is available in a full brick package with through hole mounting. It also includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Vicor VE-2TL-IW-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2TL-IW-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.