The VE-2TL-IX-F1 is a 28V 2.68A 75W DC/DC converter with 90% efficiency and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum input voltage of 160V and a minimum input voltage of 66V. The converter is designed for through-hole mounting and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and part of the VE-200 series.
Vicor VE-2TL-IX-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.68A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2TL-IX-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.