The VE-2TL-MX-F4 is a 28V 75W full brick DC/DC converter from Vicor, featuring 90% efficiency and 3kV isolation voltage. It operates over a temperature range of -55°C to 85°C and is RoHS compliant. The converter includes overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection features.
Checking distributor stock and pricing after the page loads.
Vicor VE-2TL-MX-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.68A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
No datasheet is available for this part.