This DC/DC converter features a 90% efficiency rating and 3kV isolation voltage. It has a maximum output current of 694mA and a maximum power dissipation of 50W. The device is packaged in a full brick format and is designed for through-hole mounting. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Vicor VE-2WF-CY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 72V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2WF-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.