The VE-2WF-EW-F4 is a 72V DC/DC converter from Vicor with a maximum output current of 1.39A and a maximum power dissipation of 100W. It operates within a temperature range of -10°C to 85°C and is available in a full brick package with a through hole mount. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is RoHS compliant and has an efficiency of 88%. The device is part of the VE-200 series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-2WF-EW-F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-2WF-EW-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 72V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2WF-EW-F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.