The VE-2WF-IW-F2 is a 72V 1.39A DC/DC converter with 90% efficiency and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is available in a full brick package with through hole mounting and operates between -40°C and 85°C. The converter is RoHS compliant and part of the VE-200 series.
Vicor VE-2WF-IW-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 72V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2WF-IW-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.