The VE-2WF-MX-F3 is a 72V DC/DC converter with a maximum output current of 1.04A and an efficiency of 90%. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum power dissipation of 75W and is isolated to 3kV. It is available in a full brick package with a height of 0.79inch, length of 4.6inch, and width of 1.86inch. The operating temperature range is from -55°C to 85°C. The converter is RoHS compliant and is packaged in bulk.
Vicor VE-2WF-MX-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 72V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2WF-MX-F3 to view detailed technical specifications.
No datasheet is available for this part.