The VE-2WF-MY-F4 is a single-output DC/DC converter from Vicor, featuring a full brick package with through-hole mounting. It operates within a temperature range of -55°C to 85°C and provides up to 694mA of output current at 72V. The converter boasts 90% efficiency and is RoHS compliant. It also features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Vicor VE-2WF-MY-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 72V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2WF-MY-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.