The VE-B1T-EX-S is a 6.5V output DC/DC converter with a maximum output current of 11.54A and a maximum power dissipation of 75W. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a high efficiency of 88% and operates within a temperature range of -10°C to 85°C. It is available in a full brick package with through hole mounting.
Checking distributor stock and pricing after the page loads.
Vicor VE-B1T-EX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.