The VE-B21-CX-S is a 12V DC/DC converter from Vicor's VE-200 series, offering 6.25A of output current and 75W of power dissipation. It features a high efficiency of 90% and is designed with OVP, OCP, OTP, and SCP protection. The converter is packaged in a full brick format with a through hole mount, allowing for easy installation on a PCB. It operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Vicor VE-B21-CX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 12V |
| Width | 1.8inch |
| RoHS | Compliant |
No datasheet is available for this part.