The VE-200 is a full brick DC/DC converter with a single output of 18.5V and a maximum output current of 4.05A. It operates with a maximum power dissipation of 75W and has a high efficiency of 90%. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is available in a bulk packaging and has a through-hole mount. The operating temperature range is from -25°C to 85°C, and it is not RoHS compliant.
Vicor VE-B2N-CX-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.05A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 18.5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B2N-CX-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.