The VE-B2N-EY is a 50W DC/DC converter with a single output of 18.5V and a maximum output current of 2.7A. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has an efficiency of 88% and operates within a temperature range of -10°C to 85°C. It is packaged in a full brick format with a through-hole mount and is available in bulk packaging.
Vicor VE-B2N-EY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VE-200 |
| Voltage - Output 1 | 18.5V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-B2N-EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.