The Vicor VE-B2V-CX DC/DC converter is a high-efficiency power supply that can deliver a maximum output current of 12.93 amps. It operates within a temperature range of -25 degrees Celsius to 85 degrees Celsius and features a range of protective mechanisms, including overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a high efficiency of 90 percent and can withstand a maximum isolation voltage of 3 kilovolts. It is available in a full brick package with a height of 0.5 inch, a length of 4.6 inches, and a width of 2.4 inches, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-B2V-CX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 12.93A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VE-200 |
| Voltage - Output 1 | 5.8V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-B2V-CX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.