The VE-B3B-MV is a DC/DC converter with a 150W output power, operating over a 42-60V input voltage range. It features 90% efficiency and has an output voltage of 95V. The converter is designed for through hole mount and has a maximum operating temperature range of -55 to 85°C. It also includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The device is isolated to 3kV and is part of the VE-200 series.
Checking distributor stock and pricing after the page loads.
Vicor VE-B3B-MV technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.58A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Series | VE-200™ (150W) |
| Voltage - Output 1 | 95V |
| RoHS | Compliant |