The VE-B3T-CX-B1 is a DC/DC converter with a maximum output current of 11.54A and a maximum power dissipation of 75W. It operates within a temperature range of -25°C to 85°C and has a maximum input voltage of 60V and a minimum input voltage of 42V. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is available in a full brick package with a height of 1.07 inches, a length of 4.6 inches, and a width of 2.4 inches.
Checking distributor stock and pricing after the page loads.
Vicor VE-B3T-CX-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 6.5V |
| Width | 2.4inch |
| RoHS | Not Compliant |