The Vicor VE-B4T-CX-S is a 75W board mount DC/DC converter with a single output of 6.5V. It features a high efficiency of 90% and provides overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The converter operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 75W. It is available in a full brick package with a through hole mount and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-B4T-CX-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-B4T-CX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B4T-CX-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.