The VE-B4T-IX-S DC/DC converter from Vicor features a 6.5V output voltage, 75W power dissipation, and 90% efficiency. It operates within a temperature range of -40°C to 85°C and is available in a through hole mount package. This product is part of the VE-200 series and has a maximum output current of 11.54A. The converter also includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection.
Checking distributor stock and pricing after the page loads.
Vicor VE-B4T-IX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.