The VE-B4V-EW is a 100W DC/DC converter from Vicor, featuring a full brick package and through hole mount. It operates within a temperature range of -10°C to 85°C and provides 88% efficiency. The converter has a maximum output current of 17.24A and a maximum power dissipation of 100W. It also features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. Compliance with relevant standards is not specified.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.24A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Compliant |