The VE-B5H-CX-F2 is a full brick DC/DC converter with a single output of 52V. It operates with high efficiency of 90% and can dissipate up to 75W. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is designed for through-hole mounting and has a compact size of 1.05 x 4.6 x 1.86 inches. The VE-B5H-CX-F2 is not RoHS compliant and is part of the VE-200 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-B5H-CX-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-B5H-CX-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.44A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 52V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B5H-CX-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.