The Vicor VE-B5T-EX-S is a board mount DC/DC converter with a maximum input voltage of 200V and minimum input voltage of 100V. It features a single output voltage of 6.5V and a maximum output current of 11.54A. The converter has a maximum power dissipation of 75W and operates within a temperature range of -10°C to 85°C. It is not RoHS compliant and has a package type of full brick with a through hole mount. The VE-B5T-EX-S has an efficiency of 88% and includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-B5T-EX-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-B5T-EX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B5T-EX-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.