The VE-200 5V DC/DC converter is a full brick design with a through hole mount. It operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 100W. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a high efficiency of 90% and a maximum isolation voltage of 3kV. The device is available in bulk packaging and is not RoHS compliant.
Vicor VE-B60-CW-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B60-CW-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.