The VE-B60-CX-F3 is a full brick DC/DC converter from Vicor with a 5V output and 15A maximum output current. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 75W. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is available in a bulk packaging with a package quantity of one and is not RoHS compliant.
Vicor VE-B60-CX-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B60-CX-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.