The VE-B60-IX-F3 is a 5V output DC/DC converter with a maximum output current of 15A and a maximum power dissipation of 75W. It has a high efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is packaged in a full brick format with a height of 0.79inch, length of 4.6inch, and width of 1.86inch. It operates within a temperature range of -40°C to 85°C and has an isolation voltage of 3kV. The VE-B60-IX-F3 is not RoHS compliant.
Vicor VE-B60-IX-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B60-IX-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.