The VE-B63-EW-B1 is a board mount DC/DC converter with a maximum output current of 4.17A and a maximum power dissipation of 100W. It operates within a temperature range of -10°C to 85°C and has a maximum input voltage of 400V and a minimum input voltage of 200V. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. It is available in a full brick package with a height of 1.07inch, length of 4.6inch, and width of 2.4inch. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-B63-EW-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B63-EW-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.