The Vicor VE-B6B-IX-B1 is a DC/DC converter with a 95V output, 90% efficiency, and a maximum power dissipation of 75W. It has a single output and is designed for through hole mount. The converter operates within a temperature range of -40°C to 85°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. It measures 4.6 inches in length, 2.4 inches in width, and 1.07 inches in height, and has a maximum output current of 790mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-B6B-IX-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 790mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 95V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B6B-IX-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.