The VE-B6D-MW-B1 is a high-efficiency DC/DC converter that operates at a maximum temperature of 85 degrees Celsius and a minimum temperature of -55 degrees Celsius. It features a robust protection system that includes overvoltage, overcurrent, overtemperature, and short-circuit protection. This full brick converter has a maximum input voltage of 400 volts and a minimum input voltage of 200 volts. It measures 2.4 inches in width, 4.6 inches in length, and 1.07 inches in height, and is available in a through-hole package. The converter has a maximum output current of 1.18 amps and a maximum power dissipation of 100 watts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-B6D-MW-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.18A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 85V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B6D-MW-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.