The VE-B6M-MY is a full brick DC/DC converter from Vicor, offering 90% efficiency and a 3kV isolation voltage. It has a single output of 10V with a maximum current of 5A and a power dissipation of 50W. The converter operates within a temperature range of -55°C to 85°C and is available in a bulk packaging option.
Vicor VE-B6M-MY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VE-200 |
| Voltage - Output 1 | 10V |
| Width | 2.4inch |
| RoHS | Compliant |
No datasheet is available for this part.