The VE-B6P-EY is a 13.8V output DC/DC converter with a maximum output current of 3.62A and a maximum power dissipation of 50W. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is available in a full brick package with a height of 0.5inch and dimensions of 4.6inch in length and 2.4inch in width. It operates within a temperature range of -10°C to 85°C and has a high efficiency of 88%. The VE-B6P-EY is a single output device with a packaging style of bulk and a series designation of VE-200.
Vicor VE-B6P-EY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.62A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VE-200 |
| Voltage - Output 1 | 13.8V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-B6P-EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.