The VE-BND-CY is a 85V DC/DC converter with 90% efficiency, featuring overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum output current of 588mA and a maximum power dissipation of 50W. The converter is packaged in a full brick format and is designed for through hole mounting. It operates within a temperature range of -25°C to 85°C and has an isolation voltage of 3kV.
Vicor VE-BND-CY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 588mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VE-200 |
| Voltage - Output 1 | 85V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-BND-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.