The VE-BND-EW-F3 is a 100W DC/DC converter from Vicor, featuring an efficiency of 88% and output voltage of 85V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The converter is packaged in a full brick format and is available in bulk packaging. It is not RoHS compliant and has a maximum power dissipation of 100W. The device has a maximum input voltage of 76V and a minimum input voltage of 36V.
Vicor VE-BND-EW-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.18A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-BND-EW-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.