The VE-BND-EX-F1 is a full brick DC/DC converter with 88% efficiency and a maximum output current of 882mA. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. This board mount converter has a maximum power dissipation of 75W and operates within a temperature range of -10°C to 85°C. It is available in a bulk packaging option and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VE-BND-EX-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 882mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |