The VE-BND-EX-F4 is a 1-output DC/DC converter with an efficiency of 88%. It has a maximum output current of 882mA and a maximum power dissipation of 75W. The converter operates within a temperature range of -10°C to 85°C and has a maximum input voltage of 76V and a minimum input voltage of 36V. It is not RoHS compliant and is available in a bulk packaging with a single unit per package.
Vicor VE-BND-EX-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 882mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-BND-EX-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.