The VE-200 85V 588mA full brick DC/DC converter features an 88% efficiency rating and includes overvoltage, overcurrent, overtemperature, and short-circuit protection. It operates within a temperature range of -10°C to 85°C and is available in a through-hole mount package. The converter is not RoHS compliant and is packaged in bulk quantities.
Vicor VE-BND-EY-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 588mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-BND-EY-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.