The VE-BND-IV-F3 is a 85V 1.76A 150W DC/DC converter packaged in a full brick format with through hole mounting. It operates over a temperature range of -40°C to 85°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The converter has an efficiency of 90% and is not RoHS compliant.
Vicor VE-BND-IV-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.76A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-BND-IV-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.