The VE-BND-MW is a 85V 1.18A 100W full brick DC/DC converter with 90% efficiency and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The converter is available in a bulk packaging and has a through-hole mount. It is part of the VE-200 series and has a 3kV isolation voltage.
Vicor VE-BND-MW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.18A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VE-200 |
| Voltage - Output 1 | 85V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-BND-MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.