The VE-BNT-EX-S is a 6.5V output DC/DC converter from Vicor's VE-200 series. It operates within a temperature range of -10°C to 85°C and features overvoltage, overcurrent, overtemperature, and short-circuit protection. The converter has a high efficiency of 88% and a maximum power dissipation of 75W. It is available in a full brick package with a height of 0.52inch, length of 4.6inch, and width of 1.8inch, suitable for through-hole mounting. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VE-BNT-EX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 6.5V |
| Width | 1.8inch |
| RoHS | Not Compliant |
No datasheet is available for this part.