The VE-BT4-IW-F2 is a 48V 2.08A 100W full brick DC/DC converter from Vicor. It features high efficiency of 90% and is equipped with overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and short-circuit protection (SCP). The converter has an isolation voltage of 3kV and can operate within a temperature range of -40°C to 85°C. It is RoHS compliant and available in bulk packaging for through-hole mounting.
Vicor VE-BT4-IW-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-BT4-IW-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.