The VE-BT4-IX-F3 is a 48V output, 1.56A maximum current, full brick DC/DC converter from Vicor. It operates with a minimum input voltage of 66V and a maximum input voltage of 160V, and features overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and short-circuit protection (SCP). The converter has a maximum power dissipation of 75W and is designed for through hole mounting. It is not RoHS compliant, but is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Vicor VE-BT4-IX-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.56A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-BT4-IX-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.